BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- RS stock no.:
- 793-313
- Mfr. Part No.:
- BTL41H9
- Manufacturer:
- BALLUFF
Image representative of range
Subtotal (1 unit)*
R 12 057,32
(exc. VAT)
R 13 865,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,057.32 |
*price indicative
- RS stock no.:
- 793-313
- Mfr. Part No.:
- BTL41H9
- Manufacturer:
- BALLUFF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Linear Position Sensor | |
| Series | BTL C1 - Profil PA - Analog | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Analogue | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | WEEE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Linear Position Sensor | ||
Series BTL C1 - Profil PA - Analog | ||
Housing Material Anodised Aluminium | ||
Interface Type Analogue | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals WEEE | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The BALLUFF Linear position sensor delivers precise position sensing through its Advanced magnetostrictive technology, ensuring reliable measurements across various applications.
Operating voltage range is 10 to 30 VDC for versatile applications
Features IP67 rating, providing robust protection against dust and water
Supports measuring lengths from 25 to 4000 mm for extensive flexibility
Offers low linearity deviation, ensuring high accuracy in measurement
Related links
- BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- BALLUFF BTL C1 - Profil PF - Analog Series Linear Position Sensor Analogue 30V dc
- BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- Variohm Group ILT Series Linear Measuring Position Sensor 28V 35 mm Shaft
- Variohm Group ILT Series Linear Measuring Position Sensor 28V Push Rod Type, 9.5 mm Shaft
- Baumer GCA.5 Series Linear Transducer Analogue 30V dc
- Vishay REC 20 LR Series Linear Position Sensor Wire
- SICK MPS Series Position Sensor 30V dc, Analogue Signal
