Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- RS stock no.:
- 762-501
- Mfr. Part No.:
- 0566104
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 14 383,48
(exc. VAT)
R 16 541,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,383.48 |
*price indicative
- RS stock no.:
- 762-501
- Mfr. Part No.:
- 0566104
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Rotary Encoder | |
| Product Type | Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN Open | |
| Terminal Type | Bus Connecting Terminal | |
| IP Rating | IP64, IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 58.5mm | |
| Overall Height | 58.5mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamping Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Rotary Encoder | ||
Product Type Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN Open | ||
Terminal Type Bus Connecting Terminal | ||
IP Rating IP64, IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Width 58.5mm | ||
Overall Height 58.5mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamping Flange Mount | ||
- COO (Country of Origin):
- DE
The Hengstler encoder provides precise position feedback for demanding applications. Designed for reliability, it ensures consistent performance across various mechanical setups while catering to specific operational needs.
Compact housing diameter of 58 mm for versatile integration
IP67 protection class guarantees durability in harsh environments
High resolution options range from 10 to 14 bit for accuracy
Max speed capabilities of 10,000 rpm for efficient operation
Programmable settings for direction and limit values enhance usability
Related links
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder Binary Signal 10 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
