Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft

Image representative of range

Subtotal (1 unit)*

R 10 997,90

(exc. VAT)

R 12 647,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 10,997.90

*price indicative

RS stock no.:
761-469
Mfr. Part No.:
0541560
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AD36

Maximum Revolutions

12000rpm

Shaft Diameter

8mm

Interface Type

SSI

IP Rating

IP40

Terminal Type

PCB Connector

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Overall Width

47.6mm

Standards/Approvals

UKCA

Overall Height

32.8mm

Maximum Operating Temperature

120°C

Mount Type

Flange

Switching Frequency

500kHz

COO (Country of Origin):
DE
The Hengstler absolute motor feedback encoder is designed to provide precise positional feedback for brushless servo motors. Its innovative optical scanning technology ensures reliable performance across various operating conditions.

Resolution of up to 22 Bit for high precision in position detection

Wide operating temperature range from -40°C to +120°C for versatile applications

Continuous operation at 10,000 rpm, Ideal for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy