Hengstler AD36 Series Optical Absolute Encoder 5V, Through Hollow Type, 8 mm Shaft
- RS stock no.:
- 761-460
- Mfr. Part No.:
- 0541336
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 11 041,40
(exc. VAT)
R 12 697,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,041.40 |
*price indicative
- RS stock no.:
- 761-460
- Mfr. Part No.:
- 0541336
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AD36 | |
| Maximum Revolutions | 12000rpm | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 8mm | |
| Interface Type | SSI | |
| Terminal Type | PCB Connector | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Overall Width | 47.6mm | |
| Overall Height | 32.8mm | |
| Maximum Operating Temperature | 120°C | |
| Mount Type | Flange | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AD36 | ||
Maximum Revolutions 12000rpm | ||
Shaft Type Through Hollow | ||
Shaft Diameter 8mm | ||
Interface Type SSI | ||
Terminal Type PCB Connector | ||
IP Rating IP40 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Overall Width 47.6mm | ||
Overall Height 32.8mm | ||
Maximum Operating Temperature 120°C | ||
Mount Type Flange | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler encoder is a highly engineered product is designed for precise motor feedback in brushless servo motors. It features Advanced optical scanning and digital communication technology, ensuring accurate position and speed measurements.
Up to 22 Bit resolution for single-turn and 12 Bit for multi-turn applications
Operates within a wide temperature range of -40°C to +120°C
Diagnostic system with integrated signal processing for enhanced reliability
Continuous operation at speeds up to 10,000 rpm
Compact design with an 8 mm through hollow shaft for flexible installation
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Through Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc Screw Fix Type, 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc, 8 mm Shaft
