Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft
- RS stock no.:
- 761-427
- Mfr. Part No.:
- 0566213
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
R 9 943,92
(exc. VAT)
R 11 435,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,943.92 |
*price indicative
- RS stock no.:
- 761-427
- Mfr. Part No.:
- 0566213
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | CAN | |
| Terminal Type | M23 Connector | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 58mm | |
| Overall Height | 72.3mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Synchro Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type CAN | ||
Terminal Type M23 Connector | ||
IP Rating IP64 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Width 58mm | ||
Overall Height 72.3mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Mount Type Synchro Flange Mount | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder offers precise measurement and control in various applications. It features a solid design to enhance reliability and ensure performance in demanding environments.
Offers a high resolution, enabling accurate data retrieval
Supports diverse connection options to suit different installations
Robust construction ensures durability in harsh operating conditions
Provides extensive environmental protection ratings for versatile use
Related links
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
- Connector Tool Kits
