Hengstler RI36-H Series Incremental Incremental Encoder 30V, 500 ppr ppr, RS422 Signal, Hollow Shaft Type, 6 mm Shaft
- RS stock no.:
- 760-809
- Mfr. Part No.:
- 0530195
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 6 362,97
(exc. VAT)
R 7 317,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,362.97 |
*price indicative
- RS stock no.:
- 760-809
- Mfr. Part No.:
- 0530195
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 500ppr | |
| Series | RI36-H | |
| Maximum Revolutions | 15000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | PVC Cable | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 39.4mm | |
| Overall Height | 48.2mm | |
| Overall Width | 48.2mm | |
| Standards/Approvals | cUL us Listed | |
| Mount Type | Plate | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500ppr | ||
Series RI36-H | ||
Maximum Revolutions 15000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 6mm | ||
Interface Type Incremental Encoder | ||
Terminal Type PVC Cable | ||
IP Rating IP64 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 39.4mm | ||
Overall Height 48.2mm | ||
Overall Width 48.2mm | ||
Standards/Approvals cUL us Listed | ||
Mount Type Plate | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is a miniature industry solution designed for various high-precision applications, including motors and automated equipment. It boasts a Compact form factor and an extensive range of Pulse options for customised performance.
Rated for high speeds up to 10,000 rpm, catering to dynamic environments
IP64 protection class ensures durability against dust and moisture
Temperature range of -10 °C to +70 °C supports diverse operating conditions
Related links
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 30V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 30V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
