Hengstler AX71 Series Incremental Absolute Encoder 30V, RS422 Signal, Solid Shaft Type, 10 mm Shaft
- RS stock no.:
- 760-757
- Mfr. Part No.:
- 0539531
- Manufacturer:
- Hengstler
Image representative of range
Subtotal (1 unit)*
R 40 837,53
(exc. VAT)
R 46 963,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 40,837.53 |
*price indicative
- RS stock no.:
- 760-757
- Mfr. Part No.:
- 0539531
- Manufacturer:
- Hengstler
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Absolute Encoder | |
| Series | AX71 | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 88mm | |
| Overall Width | 70mm | |
| Standards/Approvals | IECEx | |
| Overall Height | 70mm | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Clamping Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Absolute Encoder | ||
Series AX71 | ||
Output Signal Type RS422 | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental Encoder | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 88mm | ||
Overall Width 70mm | ||
Standards/Approvals IECEx | ||
Overall Height 70mm | ||
Maximum Operating Temperature 60°C | ||
Mount Type Clamping Flange Mount | ||
- COO (Country of Origin):
- DE
The Hengstler Absolute encoder is designed for precise position detection in hazardous industrial environments. it features ATEX certification for gas and dust explosion proof applications, ensuring safe and compliant operation.
Provides ATEX certification for gas and dust explosion proof use
Offers protection class up to IP67
Features Compact 70 mm diameter
Ensures robust industrial design
Related links
- Hengstler AX71 Series Incremental Absolute Encoder 30V Solid Shaft Type, 10 mm Shaft
- Hengstler AX71 Series Incremental Absolute Encoder 30V Solid Shaft Type, 10 mm Shaft
- Hengstler AX71 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX71TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
