OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc
- RS stock no.:
- 749-335
- Mfr. Part No.:
- RTL-50-A-5K-CH1
- Manufacturer:
- OPKON
Image representative of range
Subtotal (1 unit)*
R 2 303,69
(exc. VAT)
R 2 649,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,303.69 |
*price indicative
- RS stock no.:
- 749-335
- Mfr. Part No.:
- RTL-50-A-5K-CH1
- Manufacturer:
- OPKON
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | RTL | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | 4-Pin Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 173mm | |
| Overall Height | 33mm | |
| Overall Width | 33mm | |
| Standards/Approvals | EN 60068-2-6 | |
| Maximum Operating Temperature | 80°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series RTL | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type 4-Pin Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 173mm | ||
Overall Height 33mm | ||
Overall Width 33mm | ||
Standards/Approvals EN 60068-2-6 | ||
Maximum Operating Temperature 80°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer offers precise measurement with a long stroke capability, designed for high-resolution applications.
Exceptional repeatability of less than 0.01 mm enhances measurement accuracy
Operating temperature range of -20°C to +80°C
IP 65 protection level ensures resistance to dust and water ingress
Mechanical life of up to 100 million movements guarantees longevity
Related links
- OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON LPC Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RTM Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON SLPKS Series Linear Potentiometer 5-Pin Connector 28V dc
- OPKON ELPC Series Linear Potentiometer 4-Pin Connector 30V dc
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
