ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- RS stock no.:
- 723-190
- Mfr. Part No.:
- DI5032
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 3 323,14
(exc. VAT)
R 3 821,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,323.14 |
*price indicative
- RS stock no.:
- 723-190
- Mfr. Part No.:
- DI5032
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Evaluation Module | |
| Encoder Technology | Inductive | |
| Series | N/A | |
| Output Signal Type | Current/Voltage | |
| Stroke | N/A | |
| Interface Type | IO-Link | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 65mm | |
| Standards/Approvals | UL Approval A008 | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Evaluation Module | ||
Encoder Technology Inductive | ||
Series N/A | ||
Output Signal Type Current/Voltage | ||
Stroke N/A | ||
Interface Type IO-Link | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 65mm | ||
Standards/Approvals UL Approval A008 | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flush | ||
- COO (Country of Origin):
- DE
The IFM electronic Compact Evaluation Unit for speed monitoring serves as an essential tool for measuring rotating and linear movements to ensure optimal performance and safety. Designed for precise evaluations, it features a PNP/NPN electrical design, and the capability of configurable output options, making it a versatile solution for various industrial applications. With a robust housing built for durability, this device operates efficiently under a broad range of conditions and is engineered to facilitate simple integration into existing systems through its IO-Link communication interface. The unit is built to last, backed by stringent standards for mechanical and environmental protection, ensuring reliable operation even in demanding environments.
Designed for the evaluation of both rotating and linear movements
Configurable output functions allow for adaptable usage
IP 66, IP 67, IP 68, and IP 69K protection ratings ensure durability in harsh conditions
Wide operating temperature range of -40 to 85°C accommodates diverse environments
Equipped with reverse polarity, overload protection, and short-circuit proof features for enhanced safety
Inductive measuring principle with an impressive range of 5 to 14400 Imp/min
Lightweight design at 113.6 g facilitates straightforward installation
Communication Interface supports IO-Link for effortless system integration
Related links
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- ifm electronic N/A Series Inductive Evaluation Module 250V ac/dc
- RS PRO Signal Conditioner Current/Voltage Output, 24V ac/dc Supply
- Eaton MTL Series Signal Conditioner Current Output 35 V dc Supply ATEX
