Renesas N-Channel MOSFET, 120 A, 250 V, 3-Pin SC-65 2SK1671-E

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
772-5311P
Mfr. Part No.:
2SK1671-E
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

250 V

Package Type

SC-65

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

95 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Width

4.8mm

Maximum Operating Temperature

+150 °C

Length

15.6mm

Height

19.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy