N-Channel MOSFET Transistor, 11 A, 600 V, 3-Pin D2PAK STMicroelectronics STB11NM60
- RS stock no.:
- 485-7197P
- Mfr. Part No.:
- STB11NM60
- Manufacturer:
- STMicroelectronics
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
R 86.20
(exc. VAT)
R 99.13
(inc. VAT)
- RS stock no.:
- 485-7197P
- Mfr. Part No.:
- STB11NM60
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 11 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 450 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 160 W | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 30 nC @ 10 V | |
| Height | 4.6mm | |
| Minimum Operating Temperature | -65 °C | |
| Series | MDmesh | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 11 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 450 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 160 W | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 9.35mm | ||
Length 10.4mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 30 nC @ 10 V | ||
Height 4.6mm | ||
Minimum Operating Temperature -65 °C | ||
Series MDmesh | ||

