Murata 4.7μF MLCC, 25V dc V, ±10% , SMD

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
723-6574P
Mfr. Part No.:
GRM31CR71E475KA88L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy