Yageo 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS stock no.:
- 669-8448
- Distrelec Article No.:
- 304-43-307
- Mfr. Part No.:
- CC1206KKX7R8BB105
- Manufacturer:
- Yageo
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
R 30,28
(exc. VAT)
R 34,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 14,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | R 1.211 | R 30.28 |
| 250 - 1225 | R 1.18 | R 29.50 |
| 1250 - 1850 | R 1.145 | R 28.63 |
| 1875 - 3725 | R 1.099 | R 27.48 |
| 3750 + | R 1.055 | R 26.38 |
*price indicative
- RS stock no.:
- 669-8448
- Distrelec Article No.:
- 304-43-307
- Mfr. Part No.:
- CC1206KKX7R8BB105
- Manufacturer:
- Yageo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Height | 1.15mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Height 1.15mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Yageo 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
