Yageo 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS stock no.:
- 200-6556
- Distrelec Article No.:
- 304-40-085
- Mfr. Part No.:
- CC0603KRX5R9BB105
- Manufacturer:
- Yageo
Image representative of range
Get a bulk buy discount
Add 1000 more to save R 30,00
View bulk pricing optionsSubtotal (1 tape of 250 units)*
R 293,75
(exc. VAT)
R 337,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 750 | R 1.175 | R 293.75 | - |
| 1000 - 1750 | R 1.145 | R 286.25 | R 30,00 |
| 2000 + | R 1.111 | R 277.75 | R 128,00 |
*price indicative
- RS stock no.:
- 200-6556
- Distrelec Article No.:
- 304-40-085
- Mfr. Part No.:
- CC0603KRX5R9BB105
- Manufacturer:
- Yageo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X5R | ||
The Yageo 1μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Related links
- Yageo 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- RS PRO 175mm LCD Inclinometer
