Yageo 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS stock no.:
- 198-5371
- Mfr. Part No.:
- AC0805KKX7R7BB105
- Manufacturer:
- Yageo
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
R 37,85
(exc. VAT)
R 43,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1,525 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | R 1.514 | R 37.85 |
| 100 - 475 | R 1.476 | R 36.90 |
| 500 - 975 | R 1.431 | R 35.78 |
| 1000 - 1975 | R 1.374 | R 34.35 |
| 2000 + | R 1.319 | R 32.98 |
*price indicative
- RS stock no.:
- 198-5371
- Mfr. Part No.:
- AC0805KKX7R7BB105
- Manufacturer:
- Yageo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Automative E | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Automative E | ||
Width 1.25mm | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
The Yageo 1μF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Related links
- Yageo 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
