Taiyo Yuden 10μF MLCC, 50V dc V, ±10% , SMD
- RS stock no.:
- 184-3655
- Mfr. Part No.:
- UMJ325KB7106KMHP
- Manufacturer:
- Taiyo Yuden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 184-3655
- Mfr. Part No.:
- UMJ325KB7106KMHP
- Manufacturer:
- Taiyo Yuden
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
- COO (Country of Origin):
- JP
Soft Termination Type: Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate. Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock. Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes.
Item Summary 10 μF ± 10%, 50V, X7R, 1210/3225
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 1000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Control circuits (headlight of automobiles, etc.)
Smoothing capacitors (the battery line for automobiles, the power supply of an industrial machine)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 1000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Control circuits (headlight of automobiles, etc.)
Smoothing capacitors (the battery line for automobiles, the power supply of an industrial machine)
Related links
- Taiyo Yuden 220nF MLCC ±10% , SMD
- Taiyo Yuden 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 100nF MLCC ±10% , SMD
- Taiyo Yuden 4.7μF MLCC ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
