KEMET 2.2 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1000 units, on reels of 1000)*

R 20 278,00

(exc. VAT)

R 23 320,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000R 20.278R 20,278.00
3000 +R 19.771R 19,771.00

*price indicative

RS stock no.:
180-6306
Mfr. Part No.:
C1812C225K1RACAUTO
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C1812C

Height

1.55mm

Standards/Approvals

EIA 556, AEC-Q200, EIA 481, EIA 624, IPC-7351, J-STD-020

Width

3.2mm

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 250V

Capacitance offerings ranging from 10pF to 22μF

Available capacitance tolerances of ±5%, ±10% and ±20%

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish, allowing for Excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy