KYOCERA AVX 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
- RS stock no.:
- 174-7415
- Mfr. Part No.:
- 12061Z475MAT2A
- Manufacturer:
- AVX
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 174-7415
- Mfr. Part No.:
- 12061Z475MAT2A
- Manufacturer:
- AVX
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Related links
- KYOCERA AVX 4.7μF MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC SMD
