Murata 10μF MLCC, 25V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
172-6980P
Mfr. Part No.:
GRM31CR61E106MA12L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

Ceramic

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

X5R

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP
Murata offers many types of capacitors as Ceramic, Polymer Aluminum Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy