Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 10V, ±20 %, Surface
- RS stock no.:
- 172-1535
- Mfr. Part No.:
- LMK107BBJ106MALT
- Manufacturer:
- Taiyo Yuden
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 172-1535
- Mfr. Part No.:
- LMK107BBJ106MALT
- Manufacturer:
- Taiyo Yuden
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10 μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10 V | |
| Tolerance | ±20 % | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Construction | Stacked | |
| Dielectric | X5R | |
| Height | 800 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0603 | |
| Series | M | |
| Standards/Approvals | RoHS | |
| Termination Type | Solder | |
| Width | 800 μm | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10 μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10 V | ||
Tolerance ±20 % | ||
Mount Type Surface | ||
Automotive Standard No | ||
Construction Stacked | ||
Dielectric X5R | ||
Height 800 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0603 | ||
Series M | ||
Standards/Approvals RoHS | ||
Termination Type Solder | ||
Width 800 μm | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
10uF±20%, 10V,
X5R, 0603/1608
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs
Related links
- Taiyo Yuden 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
