Murata 4.7μF MLCC, 25V dc V, ±20% , SMD
- RS stock no.:
- 170-6065
- Mfr. Part No.:
- GRM21BR61E475MA12L
- Manufacturer:
- Murata
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 170-6065
- Mfr. Part No.:
- GRM21BR61E475MA12L
- Manufacturer:
- Murata
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
- COO (Country of Origin):
- CN
Related links
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF MLCC ±20% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
