KEMET 1.2pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD
- RS stock no.:
- 170-0339
- Mfr. Part No.:
- CBR02C129C3GAC
- Manufacturer:
- KEMET
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 170-0339
- Mfr. Part No.:
- CBR02C129C3GAC
- Manufacturer:
- KEMET
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.2pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | HiQ-CBR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.2pF | ||
Voltage 25V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series HiQ-CBR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Related links
- KEMET 1.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 3.9pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 0.9pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 3.3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 0.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
