KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS stock no.:
- 135-3660
- Mfr. Part No.:
- 0603YC683KAT2A
- Manufacturer:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 135-3660
- Mfr. Part No.:
- 0603YC683KAT2A
- Manufacturer:
- KYOCERA AVX
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
Related links
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 68nF MLCC SMD
- KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX SMD 1210YC226KAT2A
- KYOCERA AVX 220nF MLCC SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
