Murata 47000 pF Multilayer Ceramic Capacitor, 100V dc, 0.1, Surface Mount
- RS stock no.:
- 886-883
- Mfr. Part No.:
- GCJ21BR72A473KA01L
- Manufacturer:
- Murata
Image representative of range
Get a bulk buy discount
Add 15000 more to save R 765,00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
R 5 103,00
(exc. VAT)
R 5 868,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | R 1.701 | R 5,103.00 | - |
| 15000 + | R 1.65 | R 4,950.00 | R 765,00 |
*price indicative
- RS stock no.:
- 886-883
- Mfr. Part No.:
- GCJ21BR72A473KA01L
- Manufacturer:
- Murata
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47000pF | |
| Voltage | 100V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | L | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GCJ | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47000pF | ||
Voltage 100V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case L | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GCJ | ||
Width 1.25mm | ||
Length 2mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- PH
The Murata soft termination chip multilayer ceramic capacitor offers reliable performance for automotive powertrain and safety applications. This component designed to ensure stability in various demanding environments, while meeting strict technical standards.
High capacitance Value of 47000pF, perfect for power applications
Operates effectively within a voltage range of DC 100V
Temperature coefficient rated at X7R ensures stability across -55 to 125°C
Compact dimensions of 2012M (0805) allow for space-saving designs
Related links
- Murata 47000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 47000 pF Capacitor Kit 50 V dc Surface
- Vishay 0.1 μF Multilayer Ceramic Capacitor ±0.1 %, Surface
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor 5 %, Surface
