KEMET 10 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS stock no.:
- 147-926
- Mfr. Part No.:
- C0402C100J5GACTU
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
R 160,73
(exc. VAT)
R 184,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | R 160.73 | R 0.161 |
| 5 - 25 | R 156.71 | R 0.157 |
| 26 - 49 | R 152.01 | R 0.152 |
| 50 - 99 | R 145.93 | R 0.146 |
| 100 + | R 140.09 | R 0.14 |
*price indicative
- RS stock no.:
- 147-926
- Mfr. Part No.:
- C0402C100J5GACTU
- Manufacturer:
- KEMET
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 1mm | |
| Standards/Approvals | IPC-7351, J-STD-020, EIA 481 | |
| Width | 500μm | |
| Height | 500μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 1mm | ||
Standards/Approvals IPC-7351, J-STD-020, EIA 481 | ||
Width 500μm | ||
Height 500μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
C Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% Pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Related links
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 10 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
