Microchip PIC16F15323-I/P, 8 bit 8 Bit CPU, PIC16F15323 Microcontroller, 32 MHz, 3.5kB FLASH, 8-Pin PDIP
- RS stock no.:
- 146-3241
- Mfr. Part No.:
- PIC16F15323-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 30 units)*
R 563,61
(exc. VAT)
R 648,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Plus 330 unit(s) shipping from 31 August 2026
- Plus 270 unit(s) shipping from 07 September 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | R 18.787 | R 563.61 |
| 60 - 120 | R 18.317 | R 549.51 |
| 150 + | R 17.768 | R 533.04 |
*price indicative
- RS stock no.:
- 146-3241
- Mfr. Part No.:
- PIC16F15323-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F15323 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | 8 Bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Interface Type | EUSART, I2C, SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 12 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.95mm | |
| Standards/Approvals | RoHS | |
| Length | 10.16mm | |
| Width | 8.26mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 11 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F15323 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core 8 Bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Interface Type EUSART, I2C, SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 12 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Height 4.95mm | ||
Standards/Approvals RoHS | ||
Length 10.16mm | ||
Width 8.26mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 11 x 10 Bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F15323-I/ST PIC16F15323 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15323 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13113-I/P PIC16F13145 8 Bit Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC12F683-I/P PIC12F683 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC12F1572-I/P PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F15313-I/P PIC16F15313 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F15213-I/P PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC12LF1572-I/P PIC12LF1572 Microcontroller 3.5kB FLASH, 8-Pin PDIP
