Kern OSE 421 Stereo Microscope, 2x/ 4x Magnification Illuminated
- RS stock no.:
- 863-076
- Mfr. Part No.:
- OSE 421
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 6 209,80
(exc. VAT)
R 7 141,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,209.80 |
*price indicative
- RS stock no.:
- 863-076
- Mfr. Part No.:
- OSE 421
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Microscope | |
| Magnification Power | 2x/ 4x | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 57 mm | |
| Battery Operated | Yes | |
| Sub Type | Microscope | |
| Weight | 2.2kg | |
| Battery Life | 4h | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Microscope | ||
Magnification Power 2x/ 4x | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 57 mm | ||
Battery Operated Yes | ||
Sub Type Microscope | ||
Weight 2.2kg | ||
Battery Life 4h | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope offers a robust, ergonomic design, tailored for workshops, schools, and training environments, ensuring practical usability and comfort during extended use.
Field of view ranges from 5.5 mm to 11 mm for versatile observation
Zoom capability between 2x and 4x allows for close-up inspection
Dimmable illumination featuring incident and transmitted light for optimal visibility
Related links
- Kern OSE 409 Stereo Microscope, 10x Magnification Illuminated
- Kern OBN 142 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OZM 923 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 933 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 933UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 923UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
