Kern C-Mount Camera Adapter, For OCM 166

Subtotal (1 unit)*

R 4 282,60

(exc. VAT)

R 4 924,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,282.60

*price indicative

RS stock no.:
920-856
Mfr. Part No.:
OBB-A1515
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

C-Mount Camera Adapter

For Use With

OCM 166

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
CN
The Kern C-mount Camera adapter enables a 0.5x magnification with adjustable focus, ideally suited for trinocular microscope models. This accessory enhances the imaging capabilities of microscope Cameras.

C-Mount magnification provides a 0.5x reduction factor

Adjustable focus allows for precise image clarity

Compatibility with various microscope Camera types ensures versatility

Lightweight design contributes to ease of handling and installation

Standard packaging dimensions facilitate efficient storage and shipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy