Kern Filter, For OCM 168
- RS stock no.:
- 920-852
- Mfr. Part No.:
- OBB-A1511
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 535,40
(exc. VAT)
R 615,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 535.40 |
*price indicative
- RS stock no.:
- 920-852
- Mfr. Part No.:
- OBB-A1511
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Filter | |
| For Use With | OCM 168 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Filter | ||
For Use With OCM 168 | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- CN
The Kern green filter enhances optical performance by providing a specific colour Wavelength for microscopy. designed for precise applications, it is integral in filtering light effectively to aid in better observation and analysis.
Cutting-edge standard filter type designed for optical instruments
Compact dimensions of 34x34x1 mm for versatile use
Green filter colour optimally balances light transmission
