Kern Eyepiece, For OKM 173
- RS stock no.:
- 920-771
- Mfr. Part No.:
- OBB-A1354
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 1 070,60
(exc. VAT)
R 1 231,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,070.60 |
*price indicative
- RS stock no.:
- 920-771
- Mfr. Part No.:
- OBB-A1354
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Eyepiece | |
| Product Type | Microscope | |
| For Use With | OKM 173 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Eyepiece | ||
Product Type Microscope | ||
For Use With OKM 173 | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece designed for superior optical performance, enhancing your viewing experience with notable clarity and precision. Ideal for detailed examinations in various scientific applications.
Ocular magnification of 16x provides significant Visual enhancement
Wide ocular field width ensures an expansive view for observations
Standard eye point facilitates comfortable use during extended sessions
Anti-fungal construction safeguards against moisture-related damage
Optimal storage temperatures range from -5 °C to 40 °C for stable preservation
Compact packaging dimensions of 85x65x45 mm enhance portability
