Kern Objective Lens, For OBN 159T251

Subtotal (1 unit)*

R 4 603,80

(exc. VAT)

R 5 294,37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,603.80

*price indicative

RS stock no.:
920-396
Mfr. Part No.:
OBB-A1243
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Objective Lens

Product Type

Microscope

For Use With

OBN 159T251

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
CN
The Kern infinity planachromatic objective offers precise optical performance with a magnification of 10x, designed for clarity and reliability in various scientific applications.

Objective quality features an Infinity Plan design for enhanced imaging

Numerical aperture of 0.25 ensures superior light-gathering Ability

Working distance of 4.64 mm allows flexibility in specimen observation

Constructed to be anti-fungus, preserving longevity and reliability

Temperature storage range between -5 °C and 40 °C ensures durability in varied conditions

Compact packaging dimensions of 65x40x40 mm for efficient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy