Kern Optical, For OZP 556
- RS stock no.:
- 908-458
- Mfr. Part No.:
- OZB-A5190
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 535,40
(exc. VAT)
R 615,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 535.40 |
*price indicative
- RS stock no.:
- 908-458
- Mfr. Part No.:
- OZB-A5190
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OZP 556 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OZP 556 | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- CN
The Kern stand insert is a glass component designed to fit into optical instruments. Its primary function is to provide a stable base for enhanced functionality and usability.
Diameter measures 95 mm for optimal fit
Designed for storage temperatures between -5 °C and 40 °C
Packaging dimensions are 100x100x10 mm, ensuring Compact shipping
Net weight is approximately 0.10 kg, making it lightweight for easy handling
Gross weight totals around 0.30 kg, maintaining stability during transport
Shipping volume weight is 0.1 kg, optimising delivery efficiency
