Kern Objective Lens, For OBE 124T241
- RS stock no.:
- 908-404
- Mfr. Part No.:
- OBB-A1109
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 2 462,60
(exc. VAT)
R 2 831,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,462.60 |
*price indicative
- RS stock no.:
- 908-404
- Mfr. Part No.:
- OBB-A1109
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBE 124T241 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBE 124T241 | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- CN
The Kern achromatic objective provides precise magnification of 100x, designed for oil immersion applications. Its robust construction ensures high-quality imaging with versatility for various microscopic examinations.
Achromatic design delivers superior optical quality
Magnification of 100x enables detailed observation
Numerical aperture of 1.25 enhances resolution capabilities
Working distance of 0.07 mm supports close-up inspections
Anti-fungus construction ensures longevity and reliability
Suitable for storage between -5 °C and 40 °C
