Kern Optical, For OBN 159T251
- RS stock no.:
- 908-400
- Mfr. Part No.:
- OBB-A1102
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 2 034,20
(exc. VAT)
R 2 339,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,034.20 |
*price indicative
- RS stock no.:
- 908-400
- Mfr. Part No.:
- OBB-A1102
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | OBN 159T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With OBN 159T251 | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- CN
The Kern Abbe condenser designed for precise illumination in microscopy, featuring a 1.25 aperture diaphragm that allows for optimal light concentration and control.
Condenser type is Abbe, ensuring efficient light management
Aperture diameter of 1.25 facilitates enhanced light transmission
Incorporates an aperture diaphragm for adjustable illumination
Suitable for varying environmental conditions with a storage temperature range of -5 °C to 40 °C
Compact packaging dimensions of 80x80x70 mm aid in efficient storage
