Kern Head, For OZL 456

Subtotal (1 unit)*

R 10 706,60

(exc. VAT)

R 12 312,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 10,706.60

*price indicative

RS stock no.:
860-752
Mfr. Part No.:
OZL 460
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Head

Product Type

Head

For Use With

OZL 456

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
CN
The Kern stereo microscope offers individuality, variety, and flexibility through its modular construction system, featuring high-quality stereo microscope heads Ideal for precise observation.

Standard total magnification ranges from 7x to 45x for versatile viewing

Zoom magnification range from 0.7x to 4.5x enhances detailed examination

Illumination type employs incident light LED for optimal brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy