Subtotal (1 unit)*
R 14 325,29
(exc. VAT)
R 16 474,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,325.29 |
*price indicative
- RS stock no.:
- 728-620
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accuracy | 0.004 mm | |
| Product Type | Micrometer | |
| Imperial/Metric | Metric | |
| Battery Operated | Yes | |
| Set Contents | Setting Ring, Adjusting Tool | |
| Maximum Measurement | 10 mm | |
| Minimum Measurement | 8 mm | |
| Micrometre Type | Internal | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accuracy 0.004 mm | ||
Product Type Micrometer | ||
Imperial/Metric Metric | ||
Battery Operated Yes | ||
Set Contents Setting Ring, Adjusting Tool | ||
Maximum Measurement 10 mm | ||
Minimum Measurement 8 mm | ||
Micrometre Type Internal | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Internal Micrometer, 8 mm to 10 mm
The RS PRO Internal Micrometer is a precision measurement tool designed for accurately gauging internal dimensions. With a measurement range of 8 mm to 10 mm, it is Ideal for applications requiring high precision. The micrometer is battery-operated, ensuring ease of use in various settings.
Features and Benefits
Accuracy: 0.004 mm precision for reliable measurements
Battery Operated: Convenient for use in diverse environments
Metric System: Suitable for metric measurements
Internal Type: Designed specifically for internal dimension measurement
Maximum Measurement: Capable of measuring up to 10 mm
Minimum Measurement: Measures as low as 8 mm
Battery Operated: Convenient for use in diverse environments
Metric System: Suitable for metric measurements
Internal Type: Designed specifically for internal dimension measurement
Maximum Measurement: Capable of measuring up to 10 mm
Minimum Measurement: Measures as low as 8 mm
Applications
Engineering
Manufacturing
Quality Control
Manufacturing
Quality Control
Additional Information
Set Contents: Includes Setting Ring and Adjusting Tool
Standards Approvals: Complies with CE and RoHS standards
Standards Approvals: Complies with CE and RoHS standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Internal Micrometer
- RS PRO Internal 3 Point Micrometre
- RS PRO Internal Micrometre
- Mitutoyo 293-141-30 Special Micrometer
- SAM 710-M3 Basic Micrometer
- RS PRO Internal Float Switch NO/NC 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
