Microchip, 16bit PIC, dsPIC30F Microcontroller, 25MHz, 66 kB Flash, 64-Pin TQFP
- RS stock no.:
- 819-5364
- Mfr. Part No.:
- DSPIC30F5011-30I/PT
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 160)
R 25,411.68
(exc. VAT)
R 29,223.43
(inc. VAT)
- RS stock no.:
- 819-5364
- Mfr. Part No.:
- DSPIC30F5011-30I/PT
- Manufacturer:
- Microchip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
- COO (Country of Origin):
- US
dsPIC30F5011/5013 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F5011/5013 devices are general purpose DSCs that feature peripherals suitable for a variety of different applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
66 Kbytes on-chip Flash program space
4 Kbytes of on-chip data RAM
1 Kbyte of non-volatile data EEPROM
16 x 16-bit working register array
Up to 41 interrupt sources
DSP Engine Features
Modulo and Bit-Reversed modes
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions are single cycle - Multiply-Accumulate (MAC) operation
Single cycle ±16 shift Dual data fetch
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Data Converter Interface (DCI) supports common audio codec protocols, including I2S and AC97
PWM generators with 8 outputs
12-Bit 200 ksps Analogue-to-Digital Converter (ADC) – 16 Channels
3-wire SPI modules
I2CTM module
Two UART Modules
Two CAN bus Modules
Related links
- Microchip dsPIC30F Microcontroller 144 kB Flash, 80-Pin TQFP
- Microchip DSPIC30F5011-30I/PT dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ Microcontroller 48 kB Flash, 44-Pin TQFP
- Microchip DSPIC30F6012A-30I/PT dsPIC30F Microcontroller 144kB FLASH, 64-Pin TQFP
- DSPIC30F5013-20I/PT Microchip dsPIC30F, 16bit Digital Signal Processor 20MIPS 66 kB Flash 80-Pin TQFP
- Microchip DSPIC30F3014-30I/PT dsPIC30F Microcontroller 24kB FLASH, 40-Pin TQFP
- Microchip DSPIC30F5011-20I/PT dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip PIC18LF Microcontroller 64 kB Flash, 28-Pin SOIC

