ZF Lever Micro Switch, Solder Terminal, 50mA, 250 V ac, 30 V dc, SPDT, IP40
- RS stock no.:
- 928-712
- Mfr. Part No.:
- DGG3-E7LC
- Manufacturer:
- ZF
Image representative of range
Subtotal (1 bag of 5 units)*
R 193,60
(exc. VAT)
R 222,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 193.60 | R 38.72 |
*price indicative
- RS stock no.:
- 928-712
- Mfr. Part No.:
- DGG3-E7LC
- Manufacturer:
- ZF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 50mA | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 140cN | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Series | DG | |
| Standards/Approvals | UL 61058-1 | |
| Width | 6.6mm | |
| Hazardous Area Certification | No | |
| Depth | 5.8mm | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 50mA | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 140cN | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Series DG | ||
Standards/Approvals UL 61058-1 | ||
Width 6.6mm | ||
Hazardous Area Certification No | ||
Depth 5.8mm | ||
Length 12.8mm | ||
- COO (Country of Origin):
- HK
The ZF sub-subminiature switch designed for precision applications. With its Compact dimensions, it facilitates efficient space utilisation on circuit boards, ensuring reliable switching in various configurations.
Extremely small dimensions of just 12.8 x 5.8 x 6.6 mm
Available with or without auxiliary actuator for versatility
High mechanical operating life exceeding 1,000,000 operations
Approved per IEC 61058-1 and UL 61058-1 standards
Provides a breaking capacity of up to 3 A at 250 VAC
Related links
- ZF Lever Micro Switch 50mA 30 V dc IP40
- ZF Roller Lever Micro Switch 50mA 30 V dc IP40
- ZF Lever Micro Switch 3A 30 V dc IP40
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- ZF Hinge Lever Micro Switch 50mA 30 V dc IP40
- ZF Roller Lever Micro Switch 50mA 30 V dc IP40
- ZF Hinge Lever Micro Switch 50mA 30 V dc IP40
- ZF Lever Subminiature Micro Switch 500mA SPDT, IP40
