RS PRO Round Aluminium Tube, 28 mm OD, 2 m L, 28mm W, 28 mm H 4 mm
- RS stock no.:
- 766-827
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 582,20
(exc. VAT)
R 669,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 582.20 |
*price indicative
- RS stock no.:
- 766-827
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Aluminium Tube | |
| Form | Round | |
| Length | 2m | |
| Height | 28mm | |
| Width | 28mm | |
| Outside Diameter | 28mm | |
| Wall Thickness | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Aluminium Tube | ||
Form Round | ||
Length 2m | ||
Height 28mm | ||
Width 28mm | ||
Outside Diameter 28mm | ||
Wall Thickness 4mm | ||
- COO (Country of Origin):
- AT
The RS PRO Aluminium Profile offers a modular, lightweight solution for building bespoke structures, frameworks, and industrial workstations. It is manufactured from anodized aluminium alloy.
Lightweight anodized aluminium alloy
Suitable for cut to length applications
Compatible with diverse support and connector accessories
Related links
- RS PRO Round Aluminium Tube 1.75 in ID, 1 m L
- Round Aluminium Tube 1m L 2mm Thickness
- RS PRO Aluminium Rod Round 3.5 in H, 1 m L
- RS PRO Round Metal Tube 1 m L 3 m H 3 mm
- RS PRO Round Metal Tube 1 m L, 10 mm H 1 mm
- Bosch Rexroth Silver Aluminium Round Tube 2 m Length Series EcoShape
- Fischer Elektronik Heatsink, 8.1°C/W 28 mm 84 mm 30mm
- RS PRO Heatsink 3.1°C/W 28 mm 100 mm 50mm
