RS PRO Solid Aluminium Sheets 500 mm x 300mm, 38.1 mm Thick
- RS stock no.:
- 783-229
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 16 879,26
(exc. VAT)
R 19 411,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,879.26 |
*price indicative
- RS stock no.:
- 783-229
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Aluminium Sheets | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 38.1mm | |
| Density | 2.82g/cm³ | |
| Hardness | 138 HB | |
| Colour | Grey | |
| Suitability | General Engineering Component, Highly Stressed Applications | |
| Tensile Strength | 400MPa | |
| Thermal Conductivity | 138W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Aluminium Sheets | ||
Length 500mm | ||
Width 300mm | ||
Thickness 38.1mm | ||
Density 2.82g/cm³ | ||
Hardness 138 HB | ||
Colour Grey | ||
Suitability General Engineering Component, Highly Stressed Applications | ||
Tensile Strength 400MPa | ||
Thermal Conductivity 138W/mK | ||
- COO (Country of Origin):
- PL
The RS PRO Aluminium Sheet is a very high strength, copper-based alloy typically used for demanding structural and aerospace applications.
Maximum working voltage of 200V
Compatibility with both wave and reflow soldering techniques
Operating temperature range from -55 to +155°C
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 38.1 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 63.5 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 31.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 20 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 31.75 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 12.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 90 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 50.8 mm Thick
