RS PRO Coil 28 m x 200mm, 250 μm Thick

Image representative of range

Subtotal (1 unit)*

R 129 907,18

(exc. VAT)

R 149 393,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 129,907.18

*price indicative

RS stock no.:
748-179
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

28m

Product Type

Coil

Material

Copper

Width

200mm

Thickness

250μm

Density

8.96g/cm³

Hardness

40 to 65 HV

Standards/Approvals

RoHS

Colour

Orange, Yellow

Tensile Strength

400MPa

Thermal Conductivity

391.1W/mK

COO (Country of Origin):
TR
The RS PRO Copper Coil is a high-purity, oxygen-free electronic grade material offering exceptional electrical and thermal performance. With a copper content of 99.99% and virtually no oxygen, it ensures superior conductivity, durability, and reliability across demanding applications in electronics, power distribution, and scientific systems.

Minimum electrical conductivity of 101% IACS

Thermal conductivity around 391 to 401 W/m·K

Resistant to hydrogen embrittlement

Excellent formability and impact strength

Good corrosion resistance

Suitable for soldering brazing and welding processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy