Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-25.000MHZ-LC-T
- RS stock no.:
- 898-776
- Mfr. Part No.:
- ASEMB-25.000MHZ-LC-T
- Manufacturer:
- Abracon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 86,78
(exc. VAT)
R 99,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | R 43.39 | R 86.78 |
| 20 - 98 | R 38.16 | R 76.32 |
| 100 - 198 | R 34.265 | R 68.53 |
| 200 + | R 29.48 | R 58.96 |
*price indicative
- RS stock no.:
- 898-776
- Mfr. Part No.:
- ASEMB-25.000MHZ-LC-T
- Manufacturer:
- Abracon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | QFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | -0.3V | |
| Width | 2.5mm | |
| Series | ASEM | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type QFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage -0.3V | ||
Width 2.5mm | ||
Series ASEM | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Abracon programmable MEMS oscillator delivers exceptional performance with low power consumption and Compact design suitable for a variety of applications, ensuring reliability in challenging environments.
Low power consumption enhances energy efficiency
Operating temperature range from -40 to +105°C ensures versatility
Compact QFN packaging optimises space in device layouts
Exceptional stability of +/- 10ppm over temperature enhances reliability
Compliance with REACH/RoHS II standards ensures environmental safety
Related links
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-25.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-25.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-25.000MHZ-XY-T
- Abracon 24 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-24.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-50.000MHZ-LC-T
- Abracon 12 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-12.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-25.000MHZ-LC-T
- Abracon 25 MHz Oscillator, 4-Pin SMD ±10 ppm ASEMB-25.000MHZ-LY-T
