Subtotal (1 unit)
R 25,26 (exc. VAT) R 25,26/unit
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
New product - Preorder today
Subtotal (1 unit)
R 951,79 (exc. VAT) R 951,79/unit
Micro SIM
Memory Card
Female
Push In
7
1
0.65mm
Straight
Panel Mount
Copper
Gold
-
Thermoplastic
-40°C
Panel Mount
-
75°C
-
-
-
New product - Preorder today
Subtotal (1 unit)
R 666,23 (exc. VAT) R 666,23/unit
Micro SIM
Memory Card
Female
Push In
7
1
2mm
Straight
Panel Mount
Copper
Gold
-
Thermoplastic
-40°C
Panel Mount
-
75°C
-
-
-
New product - Preorder today
Subtotal (1 unit)
R 809,97 (exc. VAT) R 809,97/unit
Micro SIM
Memory Card
Female
Push In
7
1
0.65mm
Straight
Panel Mount
Copper
Gold
-
Thermoplastic
-40°C
Panel Mount
-
75°C
-
-
-
RS stock no. 312-2541 Mfr. Part No. C702N11141E2
Subtotal (1 unit)
R 337,92 (exc. VAT) R 337,92/unit
Amphenol Industrial
Memory Card
Memory Card Connector
-
-
-
-
-
-
-
Plastic
-
-
Plastic
-
-
-
-
No
-
-
RS stock no. 542-7747 Mfr. Part No. N7E50-7516PK-20
Subtotal (1 unit)
R 264,88 (exc. VAT) R 264,88/unit
3M
Compact Flash
Memory Card Connector
Male
Auto Eject
50
2
0.635mm
Right Angle
Surface
Copper Alloy
Gold over Nickel
-
Liquid Crystal Polymer
-55°C
Solder
-
85°C
No
-
-
RS stock no. 828-1884 Mfr. Part No. DM3AT-SF-PEJM5
Subtotal (1 unit)
R 28,66 (exc. VAT) R 28,66/unit
Hirose
MicroSD
Memory Card Connector
Female
Push-Push
8
1
1.1mm
Right Angle
Surface
Copper Alloy
Gold
-
Stainless Steel
-25°C
Solder
-
85°C
No
-
-
RS stock no. 896-7487 Mfr. Part No. 78646-3001
Subtotal (5 units, in packs of 5)
R 121,84 (exc. VAT) R 24,368/unit
Molex
Micro SIM
Memory Card Connector
Female
Push Pull
6
1
1.27mm
Straight
Surface
Copper Alloy
Gold over Nickel
-
Liquid Crystal Polymer
-30°C
Push-in
-
85°C
No
-
-
RS stock no. 880-1277 Mfr. Part No. 503398-1892
Subtotal (1 unit)
R 44,18 (exc. VAT) R 44,18/unit
Molex
MicroSD
Memory Card Connector
Male
Push-Push
8
1
1.1mm
Straight
Surface
Phosphor Bronze
Gold
-
Glass Filled Liquid Crystal Polymer
-25°C
Solder
-
85°C
No
-
-
RS stock no. 162-2283 Mfr. Part No. 693043020611
Subtotal (1 unit)
R 29,90 (exc. VAT) R 29,90/unit
Wurth Elektronik
Nano SIM
Memory Card Connector
Female
Push Pull
7
2
1.27mm
Straight
Surface
Copper Alloy
Gold
-
Stainless Steel
-25°C
Solder
-
85°C
No
-
-
RS stock no. 286-8822 Mfr. Part No. 2452796-1
Subtotal (2 units, in packs of 2)
R 68,83 (exc. VAT) R 34,415/unit
TE Connectivity
Nano SIM
Memory Card Connector
-
Hinged
7
-
2.54mm
Straight
Board
Copper Alloy
-
-
-
-85°C
Surface Mount
-
-40°C
RoHS
-
-
RS stock no. 828-1884P Mfr. Part No. DM3AT-SF-PEJM5
Subtotal (1 unit, supplied on a continuous strip)
R 27,51 (exc. VAT) R 27,51/unit
Hirose
MicroSD
Memory Card Connector
Female
Push-Push
8
1
1.1mm
Right Angle
Surface
Copper Alloy
Gold
-
Stainless Steel
-25°C
Solder
-
85°C
No
-
-
RS stock no. 828-1872 Mfr. Part No. DM1AA-SF-PEJ(82)
Subtotal (1 unit)
R 81,44 (exc. VAT) R 81,44/unit
Hirose
SD
Memory Card Connector
Female
Push-Push
9
1
2.5mm
Right Angle
Surface
Phosphor Bronze
Gold
-
Stainless Steel
-25°C
Solder
-
85°C
No
-
-
RS stock no. 896-7560 Mfr. Part No. 104031-0811
Subtotal (2 units, in packs of 2)
R 120,11 (exc. VAT) R 60,055/unit
Molex
MicroSD
Memory Card Connector
Female
Push Pull
8
1
1.1mm
Straight
Surface
Copper Alloy
Gold
-
Liquid Crystal Polymer
-25°C
Push-in
-
85°C
No
-
-
RS stock no. 121-3816P Mfr. Part No. 104239-1430
Subtotal (1 unit, supplied on a continuous strip)
R 45,78 (exc. VAT) R 45,78/unit
Molex
Nano SIM, MicroSD
Memory Card Connector
Female
Push Pull
6
1
2.54mm
Straight
Surface
Copper Alloy
Gold over Nickel
-
Liquid Crystal Polymer
-40°C
Solder
-
85°C
No
-
-
RS stock no. 255-7467 Mfr. Part No. 2822541-1
Subtotal (5 units, in packs of 5)
R 166,21 (exc. VAT) R 33,242/unit
TE Connectivity
SIM
SIM Card Connector
-
Push-Push
6
-
2.54mm
-
Surface
Copper Alloy
Gold Plating
-
Thermoplastic Resin
-30°C
Solder
-
85°C
MIL STD-202, IEC, EIA
-
-
RS stock no. 286-8821 Mfr. Part No. 2452796-1
Subtotal (1500 units, on reels of 1500)
R 50 265,00 (exc. VAT) R 33,51/unit
TE Connectivity
Nano SIM
Memory Card Connector
-
Hinged
7
-
2.54mm
Straight
Board
Copper Alloy
-
-
-
-85°C
Surface Mount
-
-40°C
RoHS
-
-
RS stock no. 588-999 Mfr. Part No. 2499165-1
Subtotal (10 units, in packs of 10)
R 168,65 (exc. VAT) R 168,65/pack
TE Connectivity
Micro SIM
SIM Card Connector
Female
Hinged
8
-
2.54mm
Horizontal
Board
Copper Alloy
Gold over Nickel
-
Thermoplastic
-20°C
Surface Mount
-
85°C
UL 94 V-0
-
-
RS stock no. 800-6873 Mfr. Part No. 47553-0001
Subtotal (1 unit)
R 44,83 (exc. VAT) R 44,83/unit
Molex
Mini SIM
Memory Card Connector
Female
Push-Push
6
-
1.27mm
Straight
Surface
Copper Alloy
Gold
-
Thermoplastic
-40°C
Solder
-
85°C
No
-
-
RS stock no. 786-5312 Mfr. Part No. 78800-0001
Subtotal (5 units, in packs of 5)
R 117,54 (exc. VAT) R 23,508/unit
Molex
Micro SIM
Memory Card Connector
Female
Hinged Cover
6
-
1.4mm
Straight
Surface
Phosphor Bronze
Gold
-
Stainless Steel
-30°C
Surface Mount
-
85°C
No
-
-