TE Connectivity, 5145300 8 Way Smart Card Smart Card Connector, Surface Mount
- RS stock no.:
- 480-987
- Distrelec Article No.:
- 304-54-216
- Mfr. Part No.:
- 5145300-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 28 units)*
R 5 260,38
(exc. VAT)
R 6 049,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 5,260.38 | R 187.871 |
*price indicative
- RS stock no.:
- 480-987
- Distrelec Article No.:
- 304-54-216
- Mfr. Part No.:
- 5145300-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Card Type | Smart Card | |
| Product Type | Smart Card Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Series | 5145300 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Card Type Smart Card | ||
Product Type Smart Card Connector | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Series 5145300 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is a robust solution ideal for board mounting applications, offering 8 positions with a 2.54 mm centreline pitch. Designed to withstand harsh conditions, it operates effectively within a temperature range of -40 to 90 °C. This product is particularly suitable for smart card connectors, ensuring reliable connectivity for various electronic devices. The housing is crafted from high-temperature thermoplastic, guaranteeing durability and resistance to thermal stress. Its well-structured design includes features like a card detection switch and surface mount termination for seamless integration into circuit boards. Durability is a key aspect, with a rating of up to 50,000 cycles, ensuring long-term performance in demanding environments.
Connector designed for board mount applications ensures stable installation
8-position design allows for effective multi-pin connectivity
Compatible with smart cards for versatile electronic applications
Durable housing material withstands extreme operating conditions
Surface mount termination eases assembly and maximises PCB space
Card detection switch enhances functionality and user experience
Low halogen content meets environmental compliance standards
Gold-plated contacts ensure reliable electrical performance
Offers excellent current rating capability for various circuits
Packaging quantity supports efficient stock management
Related links
- Amphenol Industrial Flat
- Amphenol ICC Solder
- C & K Surface Mount
- C & K Surface Mount
- STMicroelectronics ST8024LCTR Smart Card Interface Smart Card 28-Pin TSSOP
- Masterplug 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- RS PRO 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- Amphenol Industrial 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination
