Molex, 503182 10 Way Push-Push MicroSD Card Connector
- RS stock no.:
- 478-722
- Distrelec Article No.:
- 304-62-337
- Mfr. Part No.:
- 503182-0853
- Manufacturer:
- Molex
Subtotal (1 pack of 1600 units)*
R 32 662,22
(exc. VAT)
R 37 561,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 32,662.22 | R 20.414 |
*price indicative
- RS stock no.:
- 478-722
- Distrelec Article No.:
- 304-62-337
- Mfr. Part No.:
- 503182-0853
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Card Connector | |
| Card Type | MicroSD | |
| Insertion/Removal Method | Push-Push | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.1mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 503182 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Card Connector | ||
Card Type MicroSD | ||
Insertion/Removal Method Push-Push | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1.1mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 503182 | ||
- COO (Country of Origin):
- CN
The Molex memory card connector caters to the needs of professionals requiring dependable performance under various environmental conditions. With a focus on enhancing operational efficiencies, it seamlessly integrates into existing systems, providing a solid foundation for various electronic devices. This solution is engineered for longevity and stability, ensuring that users experience minimal downtime. Essential for industries where reliability is paramount, it meets the highest standards of safety and performance, making it an indispensable choice for engineers and technicians alike.
Designed to withstand challenging environmental conditions, enhancing operational reliability
Compatible with a wide range of applications, ensuring versatility across industries
Helps in reducing maintenance costs through its Durable construction
Integrates easily with existing systems, simplifying installation and deployment
Features Advanced technology to meet the stringent demands of modern electronic applications
