Siemens Sentron ED MCB Mini Circuit Breaker, 3P, 100A, 600V AC, 18 kA Breaking Capacity
- RS stock no.:
- 860-8485
- Mfr. Part No.:
- ED63S100A
- Manufacturer:
- Siemens
Stock information currently inaccessible
- RS stock no.:
- 860-8485
- Mfr. Part No.:
- ED63S100A
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Rated AC Voltage | 600V | |
| Breaking Capacity at Maximum Voltage Rating | 18 kA | |
| Range | Sentron | |
| Series | ED | |
| Width | 101.6mm | |
| Length | 177.8mm | |
| Depth | 152.4mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Rated AC Voltage 600V | ||
Breaking Capacity at Maximum Voltage Rating 18 kA | ||
Range Sentron | ||
Series ED | ||
Width 101.6mm | ||
Length 177.8mm | ||
Depth 152.4mm | ||
Not Applicable
- COO (Country of Origin):
- DE
