Eaton xEffect FAZ6 MCB Mini Circuit Breaker2P, 40A Curve C, 230 → 400V AC, 6 kA Breaking Capacity
- RS stock no.:
- 769-4671
- Mfr. Part No.:
- FAZ6-C40/2
- Manufacturer:
- Eaton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 769-4671
- Mfr. Part No.:
- FAZ6-C40/2
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230 → 400V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | xEffect | |
| Series | FAZ6 | |
| Width | 17.5mm | |
| Length | 80mm | |
| Depth | 61.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230 → 400V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range xEffect | ||
Series FAZ6 | ||
Width 17.5mm | ||
Length 80mm | ||
Depth 61.5mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton xEffect FAZ6 MCB Mini Circuit Breaker2P 230 → 400V AC, 6 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB Mini Circuit Breaker2P 400V AC, 10 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB Mini Circuit Breaker2P 400V AC, 10 kA Breaking Capacity
- Siemens Sentron 5SJ6 MCB Mini Circuit Breaker2P 230V AC 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 415V AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ MCB Mini Circuit Breaker4P 240 → 415V AC 10 kA Breaking Capacity
- Lovato ModuLo P1MB MCB Mini Circuit Breaker4P 230V AC, 10 kA Breaking Capacity
