ABB High Performance S800 MCB, 2P, 100A, 600V DC, 5 kA Breaking Capacity
- RS stock no.:
- 707-6051
- Mfr. Part No.:
- 2CCP842001R1829
- Manufacturer:
- ABB
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 707-6051
- Mfr. Part No.:
- 2CCP842001R1829
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 100A | |
| Rated DC Voltage | 600V | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Range | High Performance | |
| Series | S800 | |
| Length | 95mm | |
| Width | 53mm | |
| Depth | 88.5mm | |
| Model Number | S802PV-S100 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 100A | ||
Rated DC Voltage 600V | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Range High Performance | ||
Series S800 | ||
Length 95mm | ||
Width 53mm | ||
Depth 88.5mm | ||
Model Number S802PV-S100 | ||
- COO (Country of Origin):
- CH