Schneider Electric Acti9 IDPN N Vigi Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS stock no.:
- 209-1332
- Mfr. Part No.:
- A9P52606
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 209-1332
- Mfr. Part No.:
- A9P52606
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | Acti9 | |
| Series | IDPN N Vigi | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 74mm | |
| Standards/Approvals | RoHS, EN/CEI 61009-2-1, EN/CEI 60947-2, CE | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range Acti9 | ||
Series IDPN N Vigi | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 18mm | ||
Height 85mm | ||
Depth 74mm | ||
Standards/Approvals RoHS, EN/CEI 61009-2-1, EN/CEI 60947-2, CE | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
The Schneider Electric IC60a miniature circuit breaker is multi-standard circuit breaker which combine circuit protection against short-circuit current and circuit protection against overload current. It has 1P+N pole and has 6 A of current. Its width siz
Ambient air temperature for operation -25 to 70 °C
Degree of protection IP20
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201S SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xPole xPole Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 IC40 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 IC40 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 2A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking
