RS Better World
Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 4-Pole, 80A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS stock no.:
- 209-1329
- Mfr. Part No.:
- A9N18372
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS stock no.:
- 209-1329
- Mfr. Part No.:
- A9N18372
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Depth | 73mm | |
| Width | 108mm | |
| Standards/Approvals | EAC, EN/IEC 60898-1, EN/IEC 60947-2 | |
| Height | 81mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Depth 73mm | ||
Width 108mm | ||
Standards/Approvals EAC, EN/IEC 60898-1, EN/IEC 60947-2 | ||
Height 81mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric IC60a miniature circuit breaker is multi-standard circuit breaker which combine circuit protection against short-circuit current and circuit protection against overload current. It has 4 pole and has 80 A of current. Its width size
Ambient air temperature for operation -25 to 70 °C
Degree of protection IP20
Related links
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 144 V dc DC, 30 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 250 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 440V ac AC 10 kA
